BETA Star Screwdriver Bit, 0.25 mm Tip, PT10 Tip, Hex Drive, 28mm Overall

Subtotal (1 unit)*

$42.62

(exc. GST)

$46.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +$42.62

*price indicative

RS Stock No.:
225-6837
Mfr. Part No.:
900PT 10
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Head Type

Star

Size

PT10

Overall Length

28mm

Drive Size

0.25mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdriver bits for 5 star head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of PT10.

Precision and durability

Comfort and safety of use

Remarkable torsional strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy