Wera Bit Holder, 200 mm Tip, 6.35 mm Tip
- RS Stock No.:
- 224-5769
- Distrelec Article No.:
- 302-16-048
- Mfr. Part No.:
- 05130002001
- Brand:
- Wera
Get a bulk buy discount
Add 5 more to save $55.90
View bulk pricing optionsSubtotal (1 unit)*
$63.18
(exc. GST)
$69.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $63.18 | - |
| 5 + | $52.00 | $55.90 |
*price indicative
- RS Stock No.:
- 224-5769
- Distrelec Article No.:
- 302-16-048
- Mfr. Part No.:
- 05130002001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder | |
| Size | 6.35 mm | |
| Material | Chromium | |
| Drive Size | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder | ||
Size 6.35 mm | ||
Material Chromium | ||
Drive Size 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
881/4/1 SB Bit holder with variable screw depth limitation
For patio construction, the screws should be countersunk to be evenly flush with the decking. The 881/4/1 bit holder with variable screw depth limitation and felt ring allows for a uniform depth and protects the surface from brush marks. Two spare felt rings included.
Bit holder for evenly flush countersunk screws in patio construction
With adjustable screw depth limitation
Felt ring (exchangeable) prevents brush marks on decking
Included: 2 spare felt rings
1x 881/4/1 SB Bit holder with variable screw depth limitation, 3 pieces; 1x 881/4/1 Bit holder with variable screw depth limitation, 1/4" x 90 mm; 2x 9201 Felt ring for 881/4/1, 27 mm
Bit holder for evenly flush countersunk screws in patio construction
With adjustable screw depth limitation
Felt ring (exchangeable) prevents brush marks on decking
Included: 2 spare felt rings
- RS Stock No. 2665938
- Mfr. Part No. 05073638001
Each
$120.06
- RS Stock No. 2544597
- Mfr. Part No. 1212566
Each (In a Pack of 5)
$8.802
- RS Stock No. 2043812
- Mfr. Part No. S1060150
Each
$3.42
- RS Stock No. 0693112
- Mfr. Part No. 2607001670
Each
$10.63
Related links
- Wera Bit Holder 146 mm Blade, 146 mm Overall
- RS PRO Hex Socket Bit Holder 6.35 mm Tip 60 mm Overall 1-Piece
- Wiha Hex Bit Holder 6.35 mm Tip 130 mm Overall 1-Piece
- Wera Bit Holder 50 mm Tip 50 mm Overall
- Wera Bit Holder 50 mm Tip 50 mm Overall
- Wera Bit Holder 23 mm Blade, 120 mm Overall
- Wera Bit Holder 175 x 12 x 12 mm Tip 175 mm Overall
- Wera Bit Holder 54 mm Blade, 64 mm Overall












