Wera Bit Holder, 4 mm Tip, 50 mm Tip, Halfmoon Drive, 50mm Overall
- RS Stock No.:
- 266-5938
- Mfr. Part No.:
- 05073638001
- Brand:
- Wera
Subtotal (1 unit)*
$120.06
(exc. GST)
$132.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.06 |
*price indicative
- RS Stock No.:
- 266-5938
- Mfr. Part No.:
- 05073638001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder | |
| Size | 50 mm | |
| Overall Length | 50mm | |
| Drive Size | 4mm | |
| Drive Type | Halfmoon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder | ||
Size 50 mm | ||
Overall Length 50mm | ||
Drive Size 4mm | ||
Drive Type Halfmoon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
898/21 Combination Bit Holder, 50 mm
The Suitable for bits with 4 mm half-moon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21) with quick-release chuck, 4 mm HIOS drive.
For bits with half-moon drive
For bits with HIOS drive
Quick-release chuck
4 mm HIOS drive
Application:
Suitable for bits with 4 mm Half-moon drive (and Wera Serie 9) and 4 mm HIOS drive (and Wera Series 21) Design With quick-release chuck Drive HIOS 4 mm
Related links
- Wera Quick Release Ratchet Bit Holder Halfmoon Drive, 50 mm Overall
- Wera Bit Holder 50 mm Tip 50 mm Overall
- Wera Bit Holder 23 mm Blade, 120 mm Overall
- Wera Hex Driver Bit 50 mm Tip 50 mm Overall
- Wera Hex Bit Holder 50 mm Tip 50 mm Overall
- Wera Screwdriver Bit Halfmoon Drive, 44 mm Overall
- Wera Driver Bit 44 mm Tip 44 mm Overall
- Wera Driver Bit PZ1 Tip 44 mm Overall 1-Piece
