Weller Xcelite Hex Screwdriver Bit, 1/16 in Drive, 1/16 in Tip, Hex Drive, 4in Overall 1-Piece
- RS Stock No.:
- 868-589
- Mfr. Part No.:
- 9921N
- Brand:
- Weller Xcelite
N
Subtotal (1 unit)*
$16.34
(exc. GST)
$17.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 28 October 2026
- Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.34 |
*price indicative
- RS Stock No.:
- 868-589
- Mfr. Part No.:
- 9921N
- Brand:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 1/16 in | |
| Number of Pieces | 1 | |
| Material | High Quality Steel | |
| Overall Length | 4in | |
| Drive Size | 1/16in | |
| Drive Type | Hex | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 1/16 in | ||
Number of Pieces 1 | ||
Material High Quality Steel | ||
Overall Length 4in | ||
Drive Size 1/16in | ||
Drive Type Hex | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite screwdriver blade is a high-precision tool designed for assembling and disassembling small fasteners efficiently. It integrates seamlessly with Series 99 handles, ensuring optimal control and ease of use.
High-quality steel blades ensure optimal performance and longevity
Compatible with all Series 99 handles for versatility
102 mm approximate working length provides Ideal reach for various tasks
Hardened and tempered steel construction delivers durability under stress
Specially designed for quick and easy insertion and removal with patented spring device
