Wera Screwdriver Bit, 4 mm Tip, TX 5 Tip, Hexagonal Drive, 30mm Overall 1-Piece
- RS Stock No.:
- 827-728
- Mfr. Part No.:
- 05058130001
- Brand:
- Wera
Subtotal (1 unit)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.16 |
*price indicative
- RS Stock No.:
- 827-728
- Mfr. Part No.:
- 05058130001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | TX 5 | |
| Number of Pieces | 1 | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size TX 5 | ||
Number of Pieces 1 | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 867 micro TORX bits are expertly designed for driving TORX socket screws with precision and durability. Tailored specifically for hard materials, these bits feature a 4 mm hexagonal drive, making them an essential tool for both professional tradespeople and DIY enthusiasts. With a size of 25x7x6 mm and a weight of just 5 g, their lightweight construction ensures ease of handling without sacrificing performance. Crafted for universal use, these premium bits provide reliable longevity, preventing premature wear and tear, thus enhancing productivity. The inclusion of EAN 4013288189585 signifies its quality and authenticity, ensuring you choose a product that meets rigorous standards. The Wera 867 excels in both general and professional applications, making it a must-have accessory in any toolbox.
Optimised for driving TORX socket screws with precision
Constructed from tough materials to prevent breakage
4 mm hexagonal drive for compatibility with standard screwdrivers
Suitable for a wide range of screw driving applications
Lightweight design at only 5 g for improved manoeuvrability
Compact dimensions measuring 25x7x6 mm for easy storage
Manufactured in the Czech Republic which ensuring high-quality craftsmanship
EAN 4013288189585 provides traceable quality assurance
Part of a versatile product family with further versions available
Related links
- Wera Screwdriver Bit TX 8 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 3 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit PZ 0 Tip 30mm Overall 1-Piece
- Wera Hexagon Screwdriver Bit TX 4 Tip 30mm Overall 1-Piece
- Wera Torx Screw Bit TX 10 Tip 30mm Overall
- Wera Torx Screw Bit TX 6 Tip 30mm Overall
- Wera Hexagonal Socket Bit 2.5 mm Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Bit 0.9 mm Tip 30mm Overall 1-Piece
