Teng Tools Bit, 1/4 in Tip, 2 Tip, Pozidriv Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 810-866
- Mfr. Part No.:
- PZP8900201
- Brand:
- Teng Tools
Subtotal (1 unit)*
$17.56
(exc. GST)
$19.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.56 |
*price indicative
- RS Stock No.:
- 810-866
- Mfr. Part No.:
- PZP8900201
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit offers exceptional performance and precision, designed specifically for use with Pozidriv type screws. With its 89mm length and 1/4 inch hex drive, this tool is Ideal for high-torsion applications.
Designed for higher torsion applications, ensuring effective performance
Compatible with 1/4 inch hex drive bit holders and accessories
Constructed from Durable S2 steel for extended tool life
Features an impact design, delivering enhanced functionality
Length of 89mm provides optimal reach and accessibility
Lightweight construction at only 20 grams for easy handling
Related links
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Hex Bit 4 mm Tip 89mm Overall 1-Piece
