Teng Tools Bit, 1/4 in Tip, 20 Tip, Torx Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 809-626
- Mfr. Part No.:
- TXP8902001
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$19.02
(exc. GST)
$20.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.02 |
*price indicative
- RS Stock No.:
- 809-626
- Mfr. Part No.:
- TXP8902001
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 20 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 20 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bits offer superior performance specifically designed for fastenings with an internal TX hole, ensuring reliability and efficiency during use.
Designed for use with 1/4 inch hex drive bit holders
Constructed from Durable S2 steel for enhanced longevity
89mm length provides optimal reach for various applications
Impact rated for high-torsion tasks, improving handling
Barcode: 5020385112483 for easy identification
Suitable for professionals in automotive and engineering sectors
Related links
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
