Teng Tools Bit, 1/4 in Tip, 1 Tip, Phillips Drive, 89mm Overall 1-Piece
- RS Stock No.:
- 810-026
- Mfr. Part No.:
- PH8900101
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$17.83
(exc. GST)
$19.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.83 |
*price indicative
- RS Stock No.:
- 810-026
- Mfr. Part No.:
- PH8900101
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 89mm | |
| Drive Size | 1/4in | |
| Drive Type | Phillips | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 89mm | ||
Drive Size 1/4in | ||
Drive Type Phillips | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch PH Bits are precision-crafted accessories designed specifically for use with Phillips-type screws. These bits enhance efficiency while ensuring a secure fit for various fastening tasks.
Designed for use with 1/4 inch hex drive bit holders and accessories
Manufactured to DIN 8764-1 standards for reliable performance
Constructed from S2 Steel for enhanced durability and strength
Features a bit length of 89mm and a PH1 tip size
Related links
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 1 Tip 89mm Overall 1-Piece
- Teng Tools Bit 2 Tip 89mm Overall 1-Piece
- Teng Tools Bit 20 Tip 89mm Overall 1-Piece
- Teng Tools Bit 25 Tip 89mm Overall 1-Piece
- Teng Tools Bit 30 Tip 89mm Overall 1-Piece
- Teng Tools Hex Bit 4 mm Tip 89mm Overall 1-Piece
