Teng Tools Bit, 1/4 in Tip, 3 Tip, Pozidriv Drive, 50mm Overall 1-Piece
- RS Stock No.:
- 810-865
- Mfr. Part No.:
- PZP5000301
- Brand:
- Teng Tools
Subtotal (1 unit)*
$9.67
(exc. GST)
$10.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.67 |
*price indicative
- RS Stock No.:
- 810-865
- Mfr. Part No.:
- PZP5000301
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 3 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 1/4in | |
| Drive Type | Pozidriv | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 3 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 1/4in | ||
Drive Type Pozidriv | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is designed for higher torsion applications, specifically for use with Pozidriv type screws. It features a 1/4 inch hex drive and offers a 50mm length, ensuring precision and reliability during use.
Crafted from Durable S2 steel for enhanced longevity
Designed to work seamlessly with 1/4 inch hex drive bit holders and accessories
Accommodates Pozidriv type screws and fastenings for optimal performance
Impact-resistant design ensures reliability in demanding tasks
Related links
- Teng Tools Bit 1 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 50mm Overall 3-Piece
- Teng Tools Bit 3 Tip 50mm Overall 1-Piece
- Teng Tools Bit 3 Tip 30mm Overall 1-Piece
- Teng Tools Bit 20 Tip 50mm Overall 1-Piece
- Teng Tools Bit 10 Tip 50mm Overall 1-Piece
- Teng Tools Bit 2 G Tip 50mm Overall 1-Piece
- Teng Tools Bit 2 Tip 50mm Overall 1-Piece
