Teng Tools Bit, 5/16 in Tip, 1 Tip, Phillips Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 808-936
- Mfr. Part No.:
- 930001
- Brand:
- Teng Tools
Subtotal (1 unit)*
$15.54
(exc. GST)
$17.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.54 |
*price indicative
- RS Stock No.:
- 808-936
- Mfr. Part No.:
- 930001
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 1 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 5/16in | |
| Drive Type | Phillips | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 1 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 5/16in | ||
Drive Type Phillips | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bit is a precision-engineered accessory designed for efficient fastening. With a 5/16 inch hexagon drive and Phillips type tip, it excels in delivering high torque for superior performance.
5/16 inch hexagon drive designed for use with impact drivers
Phillips type tip ensures compatibility with a range of fastenings
Constructed from robust S2 steel for enhanced durability
Related links
- Teng Tools Bit 40 Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 19 mm Tip 40mm Overall 1-Piece
- Teng Tools Bit 27 Tip 40mm Overall 1-Piece
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
- Teng Tools Bit 70 Tip 40mm Overall 1-Piece
- Teng Tools Bit 55 Tip 40mm Overall 1-Piece
- Teng Tools Bit 60 Tip 40mm Overall 1-Piece
