Teng Tools Bit, 12 mm Tip, 60 Tip, Torx Drive, 40mm Overall 1-Piece
- RS Stock No.:
- 809-648
- Mfr. Part No.:
- 220760
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$17.25
(exc. GST)
$18.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.25 |
*price indicative
- RS Stock No.:
- 809-648
- Mfr. Part No.:
- 220760
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 60 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 40mm | |
| Drive Size | 12mm | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 60 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 40mm | ||
Drive Size 12mm | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit set offers a high-quality solution for fastenings with a TX hole. Its precision engineering ensures compatibility with 12mm hexagon drive systems, making it essential for professional use.
Designed for use with fastenings featuring a TX hole
Manufactured to DIN ISO 1173 standards for reliability
12mm hex drive ensures compatibility with appropriate bit holders
S2 steel construction provides durability and strength
Related links
- Teng Tools Bit 60 Tip 75mm Overall 1-Piece
- Teng Tools Bit 70 Tip 40mm Overall 1-Piece
- Teng Tools Bit 70 Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 12 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 19 mm Tip 40mm Overall 1-Piece
- Teng Tools Bit 40 Tip 40mm Overall 1-Piece
- Teng Tools Bit 25 Tip 40mm Overall 1-Piece
- Teng Tools Bit 45 Tip 40mm Overall 1-Piece
