Teng Tools Hex Screwdriver Bit, 12 mm Drive, 19 mm Tip, Hex Drive, 75mm Overall 1-Piece
- RS Stock No.:
- 809-642
- Mfr. Part No.:
- 210819
- Brand:
- Teng Tools
Subtotal (1 unit)*
$44.30
(exc. GST)
$48.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.30 |
*price indicative
- RS Stock No.:
- 809-642
- Mfr. Part No.:
- 210819
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | 19 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 75mm | |
| Drive Size | 12mm | |
| Drive Type | Hex | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size 19 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 75mm | ||
Drive Size 12mm | ||
Drive Type Hex | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools bit is designed for use with fasteners featuring hexagon holes, ensuring enhanced compatibility and performance for various applications. It offers a reliable solution for professionals needing precision and efficiency in their work.
Constructed in accordance with DIN 3126/ISO 1173 standards for quality assurance
Made from Durable S2 steel, providing a robust and long-lasting tool
Measuring 75 mm in length, it offers an optimal reach for various tasks
Fitted with a 12 mm hexagon socket, enhancing versatility across different bit holders
Related links
- Teng Tools Hex Bit 12 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 14 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 17 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 19 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 12 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 17 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 14 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 10 mm Tip 75mm Overall 1-Piece
