BETA Hex Ball End Screwdriver Bit, 12.7 mm Drive, 5L mm Tip, Hex Drive, 100mm Overall 1-Piece

Subtotal (1 unit)*

$47.09

(exc. GST)

$51.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.09

*price indicative

RS Stock No.:
225-5732
Mfr. Part No.:
920BP 5L
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Screwdriver Bit

Head Type

Hex Ball End

Size

5L mm

Number of Pieces

1

Overall Length

100mm

Drive Size

12.7mm

Drive Type

Hex

Standards/Approvals

No

RoHS Status: Exempt

The BETA 920 BP hexagonal male ball end socket driver for hexagon screws. This socket driver has a size of 5L mm.

Ball end hexagon head

1/2 inch female square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy