Teng Tools Hex Screwdriver Bit, 5/16 in Drive, 8 mm Tip, Hex Drive, 47mm Overall 1-Piece
- RS Stock No.:
- 809-889
- Mfr. Part No.:
- 910508
- Brand:
- Teng Tools
Subtotal (1 unit)*
$15.54
(exc. GST)
$17.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.54 |
*price indicative
- RS Stock No.:
- 809-889
- Mfr. Part No.:
- 910508
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 8 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 47mm | |
| Drive Size | 5/16in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 8 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 47mm | ||
Drive Size 5/16in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact driver bits are designed for precision and durability. Crafted for use with 1/2 inch drive impact drivers, they enable secure fastening in hexagon holes with ease.
Constructed from S2 Steel for enhanced strength and longevity
Compatible with 5/16 inch hexagon drive impact drivers
Ideal for use with in-hex screws or grub screws
Lightweight design at just 14 grams for ease of handling
Dimensions of 47 mm, making them Compact and easy to store
Designed for professional automotive, maintenance, and engineering applications
Related links
- Teng Tools Hex Bit 10 mm Tip 36mm Overall 1-Piece
- Teng Tools Hex Bit 6 mm Tip 46mm Overall 1-Piece
- Teng Tools Hex Bit 4 mm Tip 44mm Overall 1-Piece
- Teng Tools Hex Bit 5 mm Tip 45mm Overall 1-Piece
- Teng Tools Hex Bit 4 mm Tip 89mm Overall 1-Piece
- Teng Tools Hex Bit 19 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 6 mm Tip 40mm Overall 1-Piece
- Teng Tools Hex Bit 6 mm Tip 50mm Overall 1-Piece
