Teng Tools Hex Screwdriver Bit, 1/4 in Drive, 6 mm Tip, Hex Drive, 50mm Overall 1-Piece

Subtotal (1 unit)*

$9.40

(exc. GST)

$10.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.40

*price indicative

RS Stock No.:
810-551
Mfr. Part No.:
HEXP5000601
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Screwdriver Bit

Head Type

Hex

Size

6 mm

Number of Pieces

1

Material

Steel

Overall Length

50mm

Drive Size

1/4in

Drive Type

Hex

COO (Country of Origin):
TW
The Teng Tools hex impact bits provide a robust solution for handling high-torsion tasks with precision and reliability. Designed specifically for fastening applications requiring a hexagon hole, they ensure compatibility with various hex drive bit holders.

Designed for use with 1/4 inch hex drive bit holders and accessories

Manufactured for higher torsion applications

Compatible with in-hex screws or grub screws

Impact-ready design for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy