Teng Tools Hex Screwdriver Bit, 5/16 in Drive, 5 mm Tip, Hex Drive, 45mm Overall 1-Piece
- RS Stock No.:
- 809-887
- Mfr. Part No.:
- 910505
- Brand:
- Teng Tools
Subtotal (1 unit)*
$14.80
(exc. GST)
$16.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.80 |
*price indicative
- RS Stock No.:
- 809-887
- Mfr. Part No.:
- 910505
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | 5 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 45mm | |
| Drive Size | 5/16in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size 5 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 45mm | ||
Drive Size 5/16in | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools hex impact driver bit is designed for efficient fastening with a hexagon hole. Its innovative design ensures compatibility with 1/2 inch drive impact drivers for optimal performance in various applications.
Constructed from Durable S2 steel for long-lasting use
Designed specifically for in-hex screws and grub screws
Compatible with 5/16 inch hexagon drive impact drivers
Net weight of 12g for easy handling
Related links
- Teng Tools Hex Bit 10 mm Tip 36mm Overall 1-Piece
- Teng Tools Hex Bit 6 mm Tip 46mm Overall 1-Piece
- Teng Tools Hex Bit 4 mm Tip 44mm Overall 1-Piece
- Teng Tools Hex Bit 8 mm Tip 47mm Overall 1-Piece
- Teng Tools Hex Bit 5 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Bit 6 mm Tip 50mm Overall 1-Piece
- Teng Tools Hex Bit 10 mm Tip 75mm Overall 1-Piece
- Teng Tools Hex Bit 4 mm Tip 89mm Overall 1-Piece
