Bondhus Hex Hex Bit, 1/4 in Tip, 9/64 in Tip, Hex Drive, 76mm Overall 1-Piece
- RS Stock No.:
- 708-888
- Mfr. Part No.:
- BON10808
- Brand:
- Bondhus
N
Subtotal (1 pack of 10 units)*
$76.14
(exc. GST)
$83.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $76.14 | $7.614 |
*price indicative
- RS Stock No.:
- 708-888
- Mfr. Part No.:
- BON10808
- Brand:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Head Type | Hex | |
| Product Type | Hex Bit | |
| Size | 9/64 in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 76mm | |
| Drive Size | 1/4 in | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Head Type Hex | ||
Product Type Hex Bit | ||
Size 9/64 in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 76mm | ||
Drive Size 1/4 in | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Power Bits ProGuard is an exceptional tool designed for precision and efficiency in hard to reach areas. Engineered to fit all 1/4 inch drive bit holders, these bits feature a unique Ball End that allows for a 25° insertion angle, facilitating quick and seamless access to screws. The design optimally channels the tool into the screw, which not only saves time but also enhances durability through superior strength. Whether you're working in confined spaces or tackling challenging projects, the ProGuard finishing provides excellent corrosion resistance, ensuring longevity and reliability in various environments.
Saves time by quickly guiding the tool into the screw
Superior strength and durability for long-lasting performance
Ideal for use in hard-to-reach locations with high torque requirements
Corrosion-resistant finish ensures reliable performance and longevity
Environmentally safe, providing a better grip and wear resistance
20% stronger with more torque than standard steel grades
Related links
- Bondhus Hex Hex Bit 5/64 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 7/64 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 12 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 7/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/8 in Tip 76mm Overall 1-Piece
