Bosch Pozidriv Screwdriver Bit, 6.35 mm Tip, PZ2 Tip, Hex Drive, 25mm Overall 100-Piece

Subtotal (1 pack of 100 units)*

$93.04

(exc. GST)

$102.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$93.04$0.93

*price indicative

RS Stock No.:
673-506
Mfr. Part No.:
2607001561
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Pozidriv Screwdriver Bit

Size

PZ2

Number of Pieces

100

Material

Steel

Overall Length

25mm

Drive Size

6.35mm

Drive Type

Hex

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Screwdriver Bit is a high-performance fastening tool specifically engineered for driving Pozidriv cross head screws in demanding applications. This product belongs to the Extra Hard series to provide increased durability and a longer service life when used with power tools.

Length options of 25 mm to 51 mm

Pack quantity ranging from 3 to 100 pieces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy