SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 200mm Overall
- RS Stock No.:
- 210-758
- Mfr. Part No.:
- SD-20-10
- Brand:
- SAM
Subtotal (1 unit)*
$45.80
(exc. GST)
$50.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.80 |
*price indicative
- RS Stock No.:
- 210-758
- Mfr. Part No.:
- SD-20-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 200mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 200mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-20-10
The SAM Outillage 1/2 inch XZN screwdriver socket is expertly designed for precision and durability, making it an essential tool for automotive professionals and enthusiasts alike. Crafted with meticulous attention to detail, this screwdriver socket stands out for its unique XZN design, ensuring optimal grip and torque application. The robust construction guarantees longevity, while its thoughtful dimensions provide enhanced usability in tight spaces. Ideal for various applications, this socket is the perfect companion when tackling intricate assembly or disassembly tasks.
High quality materials for exceptional durability
Ergonomic design for extended comfort
Optimized for XZN fasteners
Lightweight for easy handling
Compatible with 1/2 inch drive ratchets
Ideal for professionals and DIY enthusiasts
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 200 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140 mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32 mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35 mm Overall
