SAM Spline Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive 5-Piece, 35mm Overall

Subtotal (1 unit)*

$55.56

(exc. GST)

$61.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.56

*price indicative

RS Stock No.:
209-206
Mfr. Part No.:
E-414-XZN14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Spline

Product Type

Screwdriver Bit

Size

5/16 in

Number of Pieces

5

Material

Metal

Overall Length

35mm

Drive Size

5/16in

Drive Type

Square

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

E-414-XZN14


The SAM Outillage box of 5 bits is your go to tool for tackling a variety of tasks with impressive precision. Designed specifically for impact use, these bits feature a 5/16 inch square drive and an XZN pattern, making them ideal for working with fasteners commonly found in automotive and heavy duty applications. Built to withstand the rigours of regular use, each bit is crafted with durable materials that promise longevity and reliability, ensuring you can complete your projects without interruption. With its compact packaging, this set is not only practical but also easy to handle, allowing for convenient storage and transport.

Five versatile bits

Enhances torque with impact drivers

Durable and long lasting

Lightweight at 0.080 kg

Compact for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy