SAM Spline Screwdriver Bit, 5/16 in Tip, 8 mm Tip, 35mm Overall
- RS Stock No.:
- 282-8296
- Mfr. Part No.:
- 23-97-XZN8
- Brand:
- SAM
Subtotal (1 unit)*
$24.40
(exc. GST)
$26.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.40 |
*price indicative
- RS Stock No.:
- 282-8296
- Mfr. Part No.:
- 23-97-XZN8
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 8 mm | |
| Material | Steel | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 8 mm | ||
Material Steel | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact XZN bit 5/16 inch is designed for impact screwdriver.
12 g weight
Consumable product
Related links
- SAM Spline Screwdriver Bit 10 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 5 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 12 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 6 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35 mm Overall
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall
- SAM Screwdriver Bit PZ3 Tip 35 mm Overall
