SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 140mm Overall
- RS Stock No.:
- 210-753
- Mfr. Part No.:
- SD-14-10
- Brand:
- SAM
Subtotal (1 unit)*
$43.33
(exc. GST)
$47.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.33 |
*price indicative
- RS Stock No.:
- 210-753
- Mfr. Part No.:
- SD-14-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 140mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 140mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-14-10
The SAM Outillage 1/2 inch XZN screwdriver socket is designed for precision and reliability, making it an essential tool for any automotive professional. Crafted from durable materials, it ensures that you can tackle demanding tasks with confidence. The socket boasts a thoughtful design that improves grip and torque application, vital for working on intricate automotive components. Ideal for both enthusiasts and professionals alike, this tool is built to withstand the rigours of daily use while delivering exceptional results.
Enhanced grip for secure fastening
Fits standard XZN fittings
Durable for high torque demands
Consistent performance for professionals
Compact for easy storage
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 140 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 55 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200 mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 35 mm Overall
