SAM Spline Screwdriver Bit, 1/2 in Drive, 1/2 in Tip, 55mm Overall
- RS Stock No.:
- 210-741
- Mfr. Part No.:
- SD-5-10
- Brand:
- SAM
Subtotal (1 unit)*
$30.56
(exc. GST)
$33.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.56 |
*price indicative
- RS Stock No.:
- 210-741
- Mfr. Part No.:
- SD-5-10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Spline | |
| Size | 1/2 in | |
| Material | Metal | |
| Overall Length | 55mm | |
| Drive Size | 1/2in | |
| Standards/Approvals | NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Spline | ||
Size 1/2 in | ||
Material Metal | ||
Overall Length 55mm | ||
Drive Size 1/2in | ||
Standards/Approvals NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SD-5-10
The SAM Outillage 1/2 inch XZN screwdriver socket is expertly crafted to meet the demands of professional automotive technicians. Designed to provide exceptional torque and precision, this socket is essential for tasks that require reliable grip and fit. The robust construction ensures longevity, even in rigorous working conditions, making it an ideal tool for heavy-duty applications.
Enhanced grip and torque for demanding applications
Durable for professional use
Compact for tight spaces
Lightweight for easy handling
Comprehensive unlimited warranty
Related links
- SAM Spline Screwdriver Bit 1/2 in Tip, 55 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 140 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 200 mm Overall
- SAM Spline Screwdriver Bit 10 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 1/2 in Tip, 32 mm Overall
- SAM Torx Screwdriver Bit 1/2 in Tip 55 mm Overall
- SAM Spline Screwdriver Bit 8 mm Tip, 35 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35 mm Overall
