SAM Hex Screwdriver Bit, 35 mm Drive, Bit Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-555
- Mfr. Part No.:
- E-214-H10
- Brand:
- SAM
Subtotal (1 unit)*
$42.63
(exc. GST)
$46.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.63 |
*price indicative
- RS Stock No.:
- 210-555
- Mfr. Part No.:
- E-214-H10
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Hex | |
| Size | Bit | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 35mm | |
| Drive Type | Square | |
| Standards/Approvals | DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Hex | ||
Size Bit | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 35mm | ||
Drive Type Square | ||
Standards/Approvals DIN ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-H10
The SAM Outillage box of screwdriver bits is expertly designed to cater to your diverse fastening needs. With a focus on performance, this set includes five bits, all featuring a standard 5/16 inch design with a 6-flat configuration, ensuring compatibility across a wide range of applications. Each bit is crafted with precision, promising durability and reliability for both professional and DIY projects alike. These bits are crafted to withstand wear over time, making them a sound addition to any toolkit. With a sleek hexagonal pattern, they not only perform well but also maintain a sophisticated aesthetic. Designed by a reputable manufacturer, this set exemplifies quality craftsmanship and is ideal for everyday use at home or on the job.
Hexagonal pattern for better grip
Compatible with various applications
Durable for regular use
Ideal for professionals and DIYers
Related links
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ4 Tip 35 mm Overall 5-Piece
