SAM Flat Screwdriver Bit, 5/16 in Drive, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 210-554
- Mfr. Part No.:
- E-214-H8
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-554
- Mfr. Part No.:
- E-214-H8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Flat | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | DIN ISO 2936 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Flat | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals DIN ISO 2936 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-214-H8
The SAM Outillage box of 5 standard screwdriver bits is designed for versatility and convenience, boasting a 5/16 inch square drive and a 6-flat design. Tailored to meet various application needs, these bits are indispensable for any toolkit, whether you're a professional tradesperson or a DIY enthusiast. The bits comply with DIN ISO 2936 standards, ensuring top notch quality and performance. With a compact length of 35 mm, they are easy to manoeuvre in tight spaces.
Slim design fits confined spaces
Made from durable high quality materials
Organized box for easy transport
Suitable for various fastening applications
Certified to industry standards
Lightweight for easy handling
Hexagonal pattern ensures a secure fit
Related links
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ4 Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit PZ2 Tip 35 mm Overall 5-Piece
