SAM Spline Screwdriver Bit, 5/16 in Tip, 5/16 in Tip, Square Drive 5-Piece, 35mm Overall
- RS Stock No.:
- 209-202
- Mfr. Part No.:
- E-414-XZN8
- Brand:
- SAM
Subtotal (1 unit)*
$43.39
(exc. GST)
$47.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.39 |
*price indicative
- RS Stock No.:
- 209-202
- Mfr. Part No.:
- E-414-XZN8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Spline | |
| Product Type | Screwdriver Bit | |
| Size | 5/16 in | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Spline | ||
Product Type Screwdriver Bit | ||
Size 5/16 in | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-XZN8
The SAM Outillage box of 5 bits offers a versatile solution for professionals and DIY enthusiasts alike, designed specifically for impact use. With a 5/16 inch square drive, these XZN bits are engineered to meet the demands of various applications, ensuring exceptional performance and durability. Constructed to withstand the rigorous conditions of high torque, they guarantee reliable results without wear over time. Each bit is crafted for precise fit and ease of use, making maintenance tasks efficient and trouble free. Packaged thoughtfully, this set not only caters to the technical requirements of users but also embodies convenience, allowing you to have the essential sizes at hand whenever you need them.
Includes five durable bits
Compatible with standard impact drivers
Resists wear for long term performance
Compact packaging for easy storage
Snug fit reduces slippage
Enhances productivity for various fastening tasks
Related links
- SAM Spline Screwdriver Bit 5/16 in Tip 35 mm Overall
- SAM Spline Screwdriver Bit 5/16 in Tip 5-Piece, 35 mm Overall
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Spline Screwdriver Bit 8 mm Tip, 35 mm Overall
- SAM Screwdriver Bit Slotted Drive, 35 mm Overall 5-Piece
- SAM Driver Bit 25 mm Tip 35mm Overall 5-Piece
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
