SAM Screwdriver Bit, 5/16 in Tip, Square Drive, 35mm Overall 5-Piece
- RS Stock No.:
- 209-182
- Mfr. Part No.:
- E-414-F12
- Brand:
- SAM
Subtotal (1 unit)*
$52.39
(exc. GST)
$57.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.39 |
*price indicative
- RS Stock No.:
- 209-182
- Mfr. Part No.:
- E-414-F12
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 5 | |
| Material | Metal | |
| Overall Length | 35mm | |
| Drive Size | 5/16in | |
| Drive Type | Square | |
| Standards/Approvals | NF ISO 2380-2, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Number of Pieces 5 | ||
Material Metal | ||
Overall Length 35mm | ||
Drive Size 5/16in | ||
Drive Type Square | ||
Standards/Approvals NF ISO 2380-2, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
E-414-F12
The SAM Outillage exceptional box of impact screwdriver bits is designed to elevate your toolkit efficiency. Featuring a 5/16 inch slotted design, it ensures a reliable grip and versatile application across various tasks. The set includes five bits, each crafted with durability in mind, perfect for both professional trades and DIY enthusiasts. Its compact profile allows for easy storage and accessibility, making it a convenient addition to any workshop. Manufactured by SAM Outillage, renowned for quality and innovation, this product complies with established standards such as NF ISO 2380-1 and NF ISO 2380-2.
Crafted for long-lasting use
Compact for easy storage and retrieval
Slotted pattern for a secure fit
Lightweight for extended usability
Guaranteed for peace of mind
Fits standard tools for versatile projects
Related links
- SAM Screwdriver Bit Square Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 1/4 in Tip 35 mm Overall 5-Piece
- SAM Flat Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit Slotted Drive, 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Screwdriver Bit 5/16 in Tip 35 mm Overall 5-Piece
- SAM Driver Bit 35 mm Tip 35 mm Overall 5-Piece
