Wera, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 31 Pieces

Subtotal (1 unit)*

$162.05

(exc. GST)

$178.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.05

*price indicative

RS Stock No.:
266-6795
Mfr. Part No.:
05346293001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Hex, Phillips, Pozidriv, Slotted, Torx

Product Type

Screwdriver Bit Set

Size

25 mm

Number of Pieces

31

Material

Steel

Sub Type

Mini Ratchet

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

bit-check 30 Zyklop Mini 2, 31 pieces


The Wera Mini ratchet a symbiosis of strength and stylishness. Incredibly robust due to its drop-forged, full-steel design. Can withstand torque forces up to 65 Nm. The petite sizing is particularly suited for work in confined spaces. The thumbwheel allows fast screw driving. Comes in a set in the proven Wera bit-check with socket adaptor and belt clip. Simple tool removal and reinsertion is ensured, very robust and durable.

bit-checks convince due to their functionality in a minimum of space

Wera Mini ratchet for particularly fast screw driving even in confined spaces

Ideal for working in confined spaces

Tough viscous bits for universal use

In handy and robust bit-check

Application:


28 bits, 1 Rapidaptor bit holder, 1 adaptor 870/1 (1/4" hexagon to 1/4" square ), 1 Wera Bit Ratchet Zyklop Mini 1, drop-forged full steel design, suitable for 1/4" hex bits as per DIN ISO 1173-C 6.3 and E 6.3 and Wera series 1 and 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy