Wera Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 231-4579
- Distrelec Article No.:
- 302-36-849
- Mfr. Part No.:
- 05008884001
- Brand:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-4579
- Distrelec Article No.:
- 302-36-849
- Mfr. Part No.:
- 05008884001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 0.8 mm, PH1, PH2, PZ1, PZ2 mm, TX25 | |
| Number of Pieces | 6 | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Phillips, Pozidriv, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 0.8 mm, PH1, PH2, PZ1, PZ2 mm, TX25 | ||
Number of Pieces 6 | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera have small bit holding screwdriver with extremely short bit mounting for hard to reach areas with ratchet function and fine toothing for a low return angle. The strong permanent magnet in the bit mounting ensures secure holding of the bit. The 2-component kraftform handle with the practical combination of hard and soft zones allows for a firm grip and precise working.
Ratchet function with fine toothing for a low return angle and reversible ring
Captive and swivelling bit magazine for easy removal and safe storage of bits
Take it easy tool finder with colour coding according to profile and size
Related links
- Wera Hex Pozidriv Torx Bit Set 6 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Phillips Slotted, Torx Mini Ratchet 31 Pieces
- Wera Hex Slotted, Torx 6 Pieces
- Wera Hex Pozidriv, Torx 6 Pieces
- Wera Universal Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hex Phillips Slotted, Torx 7 Pieces
- Wera Hex Phillips Slotted, Torx 61 Pieces
