Bahco Phillips, Torx, Hex, Slotted, Pozidriv, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 31 Pieces
- RS Stock No.:
- 876-6641
- Mfr. Part No.:
- 59S/31-1
- Brand:
- Bahco
Subtotal (1 unit)*
$86.95
(exc. GST)
$95.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.95 |
*price indicative
- RS Stock No.:
- 876-6641
- Mfr. Part No.:
- 59S/31-1
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | Hex 3, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ3, SL3, SL4.5, SL5.5, T15, T20 | |
| Number of Pieces | 31 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Phillips, Torx, Hex, Slotted, Pozidriv | |
| Sub Type | Driver Bit | |
| Standards/Approvals | ISO 1173, DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size Hex 3, Hex 5, Hex 6, PH1, PH2, PH3, PZ1, PZ3, SL3, SL4.5, SL5.5, T15, T20 | ||
Number of Pieces 31 | ||
Material Chrome Vanadium Steel | ||
Drive Type Phillips, Torx, Hex, Slotted, Pozidriv | ||
Sub Type Driver Bit | ||
Standards/Approvals ISO 1173, DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Screwdriver Bit Set, Hexagon, Phillips, Pozidriv, Slotted, and Torx Head, Chrome Vanadium Steel - 59S/31-1
This Bahco screwdriver bit set is a comprehensive collection of high-quality driver bits made from chrome vanadium steel. With a total of 31 pieces, including Hexagon, Phillips, Pozidriv, Slotted, and Torx head types, this set is suitable for a wide range of applications in different industries.
Features & Benefits
• Made from durable chrome vanadium steel for long-lasting performance
• Includes a variety of head types, including Hexagon, Phillips, Pozidriv, Slotted, and Torx
• 31-piece set offers versatility for various tasks
• Compact and portable for easy storage and transportation
Applications
• Ideal for electronic equipment assembly
• Reliable for electrical installations
• Recommended for mechanical repairs and maintenance
Can it be used for precision work?
Yes, this Bahco screwdriver bit set is suitable for precise tasks in various industries.
Will it fit all standard screw sizes?
The set includes a range of sizes to accommodate most standard screws.
Is it durable enough for everyday use?
Made from high-quality chrome vanadium steel, these bits are designed for long-term durability.
Related links
- Bahco Pozidriv Slotted Torx Phillips Slotted, Torx Driver Bit 31 Pieces
- Bahco Slotted Torx Hex Pozidriv, Torx Driver Bit 31 Pieces
- Facom Phillips Slotted, Torx Driver Bit 31 Pieces
- Bahco Slotted Torx Pozidriv Hex Phillips, Torx Driver Bit Set 26 Pieces
- Wera Hex Phillips Slotted, Torx Driver Bit 31 Pieces
- Facom Bit Phillips Slotted, Torx Driver Bit 31 Pieces
- Bahco Hex Slotted, Torx Torsion Bit Set 54 Pieces
- Bahco Torx Pozidriv Slotted Slotted Phillips Hex Driver Bit Set 25 Pieces
