Tivoly, Hex, Phillips, Pozidriv, Slotted, Spanner, Torx, Tri-Wing Screwdriver Bit Set, 35 Pieces

Subtotal (1 set)*

$61.93

(exc. GST)

$68.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$61.93

*price indicative

RS Stock No.:
270-5574
Mfr. Part No.:
11501570026
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Screwdriver Bit Set

Head Type

Hex, Phillips, Pozidriv, Slotted, Spanner, Torx, Tri-Wing

Size

1 → 20 mm

Number of Pieces

35

Sub Type

Screwdriver Set

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tivoly complete set for dismantling most devices likewise electrical devices, communication devices, televisions, optics, computers, calculators and for all precision work like model making.

4mm hex shank

Colour ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy