Wera Ratchet, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 38 Pieces
- RS Stock No.:
- 266-6757
- Mfr. Part No.:
- 05200995001
- Brand:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-6757
- Mfr. Part No.:
- 05200995001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 38 | |
| Material | Steel | |
| Drive Type | Ratchet | |
| Standards/Approvals | ISO 2725-Part 3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 38 | ||
Material Steel | ||
Drive Type Ratchet | ||
Standards/Approvals ISO 2725-Part 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Tool-Check Automotive 1, 38 pieces
The Ratchet, bits and sockets in a minimum of space - as compact as it gets. Simple operation, even with just one hand, in confined working spaces. Drop-forged, full-steel design and fine-pitched mechanism with 60 teeth that allows a small return angle of 6° for precise working. Easy left/right switchover. Ergonomically designed ratchet head and lever. Suitable for ¼" bit and socket take-up. The use of ¼" sockets is also possible with the Wera adaptor 870/1. Tough viscous bits for universal use. Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows Application:s both in manual as well as power tools. "take it easy" Tool Finder with color coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.
1/4" bit ratchet, tough-absorbing bits, Rapidaptor holder, adaptor and 1/4" sockets
Ideal for working in confined spaces
Tough viscous bits for universal use
Use of 1/4" sockets also possible with the Wera adaptor 870/1
Take it easy tool finder color codi
Application:
28 bits; 1 870/1 socket adaptor (1/4" hexagonal to 1/4" square); 7 manual & power tool sockets; 1 Rapidaptor bit holder; 1 Wera Bit Ratchet Zyklop Mini 1, with drop-forged steel design suitable for the fitting of bits with 1/4" hexagonal headed drive as per DIN ISO 1173-C 6.3 and E 6.3 (ISO 1173), i.e. Wera Series 1 and 4. Can also be used with 1/4" sockets by using the socket adaptor (870/1).
Related links
- Wera Ratchet Phillips Slotted, Torx Mini Ratchet 10 Pieces
- Bosch Ratchet Phillips Slotted, Torx Screwdriver Bit Set 91 Pieces
- RS PRO Ratchet Phillips Slotted, Torx Driver Bit 34 Pieces
- Wera Phillips Slotted, Torx Mini Ratchet 31 Pieces
- Wera Hex Pozidriv Torx 6 Pieces
- Wera Hex Pozidriv Slotted Phillips Slotted, Torx Impact Bit Set 61 Pieces
- Wera Hex Pozidriv Torx Bit Set 6 Pieces
- Wera Hex Phillips Slotted, Torx 7 Pieces
