Wera Hex, Hex, Phillips, Pozidriv, Slotted, Torx Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 127-1226
- Distrelec Article No.:
- 301-07-626
- Mfr. Part No.:
- 05051016001
- Brand:
- Wera
Subtotal (1 unit)*
$153.86
(exc. GST)
$169.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.86 |
*price indicative
- RS Stock No.:
- 127-1226
- Distrelec Article No.:
- 301-07-626
- Mfr. Part No.:
- 05051016001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Hex, Phillips, Pozidriv, Slotted, Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | PH1, PH2, PZ1, PZ2, SL5.5, T25 | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Hex, Phillips, Pozidriv, Slotted, Torx | ||
Product Type Screwdriver Bit Set | ||
Size PH1, PH2, PZ1, PZ2, SL5.5, T25 | ||
Number of Pieces 7 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Screwdriver Bit Set, Rapidaptor Technology, 7 Pieces - Kraftform Kompakt Series - 05051016001
This versatile screwdriver bit set from Wera is your go-to teammate for quick installation and loosening of fasteners. It includes six different bits to tackle various screws, including Pozidriv, Phillips, hexagon, slotted and Torx types. The universal handle in this set has an ergonomically friendly design that makes it comfortable to use for long periods of time.
Features & Benefits
• Comes in a handy foldable carry case for safe storage of tools
• Rapidaptor quick-release chuck for speedy swapping of bits
Applications
• Assembly lines
• Military equipment
• Oil and gas plants
How do I identify the right bit for a job?
The bits in this set feature colour coding and are labelled with their size, so it's a cinch to pick out the right one for the job.
Related links
- Wera Hex Phillips Slotted, Torx 7 Pieces
- Wera Hex Phillips Slotted, Torx 61 Pieces
- Wera Hex Phillips Slotted, Torx 30 Pieces
- Wera Hex Phillips Slotted, Torx Driver Bit 52 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 17 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx Driver Bit 31 Pieces
- Wera Hex Phillips Slotted, Torx Bit-Safe 61 Universal 3 61 Pieces
