Wera, Torx, Pozidriv, Phillips Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 266-6728
- Mfr. Part No.:
- 05074792010
- Brand:
- Wera
Subtotal (1 unit)*
$145.23
(exc. GST)
$159.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.23 |
*price indicative
- RS Stock No.:
- 266-6728
- Mfr. Part No.:
- 05074792010
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx, Pozidriv, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx, Pozidriv, Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 12 Diamond 1 SB, 12 pieces
The Bits with tiny diamond particles on the bit tip. This ensures a secure fit in the screw head, reduces the contact pressure required and lowers the risk of slipping. BiTorsion bits with an elastic torsion zone - where kinetic energy is diverted from peak loads - and softer BiTorsion zone to prevent the bit tip from twisting under high strain. This greatly extends the product service life. Comes with Rapidaptor technology, which allows bits to be attached without any need to actuate the sleeve. The removal of the bit is simple, just by pushing the sleeve forward - for rapid bit change with just one hand. For insertion in the power screwdriver or into the chuck of the power drill. The multi-component bit-check is convincing on account of its low weight and the maximum possible degree of compactness. In this respect, the soft material in the lower section of the bit-check ensures that the bits are securely held whilst being simple to remove at the same time.
Upright position able bit-checks convince due to their functionality in a minimum of space
BiTorsion bits for long service life
Diamond coating for a secure fit in the screw, literally bites into the screw head to prevent cam-out
Rapidaptor holder for rap
Application:
1 bit holder Rapidaptor with quick-release chuck, 11 BiTorsion bits for long service life, diamond-coated (BDC) for secure screw fit. The "take it easy" bit-checks have bits with a sleeve which - from its color and size designation - make it simple to access the right bit quickly.
Related links
- Wera Pozidriv, Phillips Impactor 6 Pieces
- Wera Mixed Bit Set Phillips Torx 12 Pieces
- Wera Hex Torx Phillips 10 Pieces
- Wera Hex Pozidriv Hex Bitorsion 10 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 30 Pieces
- Wera Hex Pozidriv Phillips 7 Pieces
- Bahco Pozidriv, Phillips Torsion Bit Set 7 Pieces
- RS PRO Pozidriv, Phillips Bit Holder 7 Pieces
