Wera Hex, Torx, Pozidriv, Hex, Phillips Screwdriver Bit Set, 7 Pieces
- RS Stock No.:
- 266-6715
- Mfr. Part No.:
- 05074722010
- Brand:
- Wera
Subtotal (1 unit)*
$39.10
(exc. GST)
$43.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.10 |
*price indicative
- RS Stock No.:
- 266-6715
- Mfr. Part No.:
- 05074722010
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx, Pozidriv, Hex, Phillips | |
| Product Type | Screwdriver Bit Set | |
| Size | 25 mm | |
| Number of Pieces | 7 | |
| Material | Stainless Steel | |
| Overall Length | 72mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx, Pozidriv, Hex, Phillips | ||
Product Type Screwdriver Bit Set | ||
Size 25 mm | ||
Number of Pieces 7 | ||
Material Stainless Steel | ||
Overall Length 72mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 7 Universal 4, 7 pieces
The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet for the take-up of bits with ¼" hexagon head drive. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component bit-check that can be positioned upright for permanently secure bit storage.
Upright position able, multi-component bit-check
Universal holder with stainless sleeve
Tough viscous bits for universal use
Application:
1 universal bit holder with stainless steel sleeve and strong permanent magnet, 6 bits, tough (Z), for universal use.
