RS PRO, Torx, Pozidriv, Phillips Screwdriver Bit Set, 7 Pieces

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.29

(exc. GST)

$24.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$22.29
5 +$18.34

*price indicative

RS Stock No.:
125-0434
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Screwdriver Bit Set

Head Type

Torx, Pozidriv, Phillips

Size

PH2, PZ1, PZ2, T20, T25

Number of Pieces

7

Material

Stainless Steel

Overall Length

25mm

Drive Size

1/4in

Sub Type

Bit Holder

Standards/Approvals

REACH, RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE

RS Pro 7 Piece Colour Ring Bit Sets


RS Pro 7 piece colour ring bit set offers the most popular screw bits in one handy set. Colour coded bits to make size identification easier. Bit holder included.

Features & Benefits

1/4” Hexagon shank

Bits are 25 mm long

Magnetic bit holder is 50 mm long

Contents

2 x Pozidriv Bits –PZ1, PZ2
2 x Phillips Bits –PH1, PH2
2 x Star Bits –T20, T25
1x Magnetic Bit Holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy