Wera, Pozidriv, Torx, Phillips Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 266-6726
- Mfr. Part No.:
- 05136390001
- Brand:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-6726
- Mfr. Part No.:
- 05136390001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Pozidriv, Torx, Phillips | |
| Size | 25 mm | |
| Number of Pieces | 12 | |
| Sub Type | Bit-Check 12 Wood 1 Sb | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Pozidriv, Torx, Phillips | ||
Size 25 mm | ||
Number of Pieces 12 | ||
Sub Type Bit-Check 12 Wood 1 Sb | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 12 Wood 1 SB, 12 pieces
The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with ring magnet - which very securely holds even heavy screws - and Rapidaptor, which allows bits to be attached without any need to actuate the sleeve. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component bit-check that can be positioned upright for permanently secure bit storage.
Upright position able bit-checks convince due to their functionality in a minimum of space
Particularly for wood Application:s
Ring magnet Rapidaptor, holder for holding even longer and heavier screws
Application:
1 magnetic Rapidaptor quick-release bit holder with ring magnet, 11 bits, Torsion-style design to reduce premature wear, extra-hard (TH).
Related links
- Wera Hex Phillips Torx 12 Pieces
- Wera Hex Phillips Pozidriv Impact Bit Set 12 Pieces
- Wera Hex Phillips Bit-Check Stainless 10 Pieces
- Wera Hex Pozidriv, Torx 12 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- CK Torx Pozidriv Phillips Bit Set 10 Pieces
- Wiha Pozidriv Phillips Bit Set 31 Pieces
- Wera Pozidriv, Phillips 12 Pieces
