Wera Hex, Phillips, Pozidriv, Torx Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 266-6727
- Mfr. Part No.:
- 05136391001
- Brand:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-6727
- Mfr. Part No.:
- 05136391001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Pozidriv, Torx | |
| Size | 25 mm | |
| Number of Pieces | 12 | |
| Material | Stainless Steel | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Pozidriv, Torx | ||
Size 25 mm | ||
Number of Pieces 12 | ||
Material Stainless Steel | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
bit-check 12 Wood 2 SB, 12 pieces
The Robust bit-check by Wera. bit-checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet for the take-up of bits with ¼" hexagon head drive. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component bit-check that can be positioned upright for permanently secure bit storage.
Upright position able bit-checks convince due to their functionality in a minimum of space
Particularly for wood Application:s
Universal holder with stainless sleeve
Application:
1 universal bit holder with stainless steel sleeve, retaining ring, and strong permanent magnet, 11 bits, tough, for universal use.
Related links
- Wera Hex Pozidriv, Torx 12 Pieces
- Wera Hex Phillips Torx 12 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- Wera Hex Pozidriv, Torx Bit Set 13 Pieces
- Wera Hex Pozidriv, Torx 6 Pieces
- Wera Hex Phillips Torx 30 Pieces
- Wera Hex Phillips Torx Rapidaptor Bit Holder 10 Pieces
- Wera Hex Hex-Plus Pozidriv Torx 27 Pieces
