Wera Hex, Hex, Phillips, Pozidriv, Torx Screwdriver Bit Set, 12 Pieces
- RS Stock No.:
- 123-0875
- Mfr. Part No.:
- 05057424001
- Brand:
- Wera
Subtotal (1 unit)*
$42.34
(exc. GST)
$46.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 18 unit(s) shipping from 18 December 2026
- Plus 23 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.34 |
*price indicative
- RS Stock No.:
- 123-0875
- Mfr. Part No.:
- 05057424001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex, Phillips, Pozidriv, Torx | |
| Size | Hex 3, Hex 4, Hex 5, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40 | |
| Number of Pieces | 12 | |
| Material | S2 Steel | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex, Phillips, Pozidriv, Torx | ||
Size Hex 3, Hex 4, Hex 5, PH1, PH2, PZ1, PZ2, T10, T15, T20, T25, T30, T40 | ||
Number of Pieces 12 | ||
Material S2 Steel | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 12 Metal 1
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with strong permanent magnet for the take-up of bits with 1/4" hexagon head drive. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Multi-component Bit-Check that can be positioned upright for permanently secure bit storage.
Upright positionable Bit-Checks convince due to their functionality in a minimum of space
Particularly for metal applications
Tough viscous bits for universal use
Universal holder with stainless sleeve
1x Bit-Check 12 Metal 1, 12 pieces; 1x 899/4/1 Universal Bit Holder, 1/4" x 50 mm; 2x 851/1 Z bits: PH 1x25, PH 2x25; 2x 855/1 Z bits: PZ 1x25, PZ 2x25; 4x 867/1 TORX® bits: TX 15x25, TX 20x25, TX 25x25, TX 30x25; 3x 840/1 Z bits: 3.0x25, 4.0x25, 5.0x25
Related links
- Wera Hex Pozidriv, Torx 12 Pieces
- Wera Hex Phillips Torx 30 Pieces
- Wera Hex Phillips Torx Rapidaptor Bit Holder 10 Pieces
- Wera Hex Phillips Slotted, Torx Impact Bit Set 30 Pieces
- Wera Hex Phillips Slotted, Torx Bit-Safe 61 Universal 3 61 Pieces
- Wera Hex Pozidriv Hex Impact Bit Set 12 Pieces
- Wera Hex Hex-Plus Pozidriv Torx 27 Pieces
- Wera Hex Phillips Slotted, Torx 7 Pieces
