Wiha, Slotted, Pozidriv, Torx, Phillips Screwdriver Bit Set, 31 Pieces

Subtotal (1 unit)*

$209.09

(exc. GST)

$230.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.09

*price indicative

RS Stock No.:
280-5825
Distrelec Article No.:
110-43-716
Mfr. Part No.:
29417
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Head Type

Slotted, Pozidriv, Torx, Phillips

Product Type

Screwdriver Bit Set

Size

25 mm

Number of Pieces

31

Material

Plastic

Overall Length

25mm

Drive Size

1/4in

Sub Type

Bit Set

Standards/Approvals

ISO 1173, DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
VN
The Wiha Tools Bit set is a XLSelector Standard 25 mm slotted bit set. The robust and precise bits for general fastening in trade and industry. All standard 25 mm bits organised in a compact, space-saving design. This bit set offers simple and quick recognition of profile sizes thanks to contrasting laser marking.

Total 31 pieces included

Box made of high quality plastic

Based on DIN 3126 and ISO 1173 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy