Wera Hex, Torx, Pozidriv, Hex Screwdriver Bit Set, 6 Pieces

Subtotal (1 unit)*

$32.70

(exc. GST)

$35.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.70

*price indicative

RS Stock No.:
266-5971
Mfr. Part No.:
05056478001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Head Type

Torx, Pozidriv, Hex

Product Type

Screwdriver Bit Set

Size

50 mm

Number of Pieces

6

Overall Length

70mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

bit-check 6 V Universal 1, 6 pieces


The 6 50 mm-long Wera bits tidily arranged in a minimum of space in a practical bit-check. High quality bits for square socket screws with holding function. The wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.

Upright position able, multi-component bit-check

Tough viscous bits for universal use

V bits for square recess screws

1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3

bit-check plastic material ensures robustness and durability

Application:


6 bits, tough, for universal use, with holding function.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy