Wera Magnetic, Phillips, Slotted Screwdriver Bit Set, 6 Pieces
- RS Stock No.:
- 266-5563
- Mfr. Part No.:
- 05008877001
- Brand:
- Wera
Subtotal (1 unit)*
$55.23
(exc. GST)
$60.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.23 |
*price indicative
- RS Stock No.:
- 266-5563
- Mfr. Part No.:
- 05008877001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Phillips, Slotted | |
| Size | 25 mm | |
| Number of Pieces | 6 | |
| Overall Length | 65mm | |
| Drive Size | 1/4in | |
| Drive Type | Magnetic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit Set | ||
Head Type Phillips, Slotted | ||
Size 25 mm | ||
Number of Pieces 6 | ||
Overall Length 65mm | ||
Drive Size 1/4in | ||
Drive Type Magnetic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt Stubby magazine 4, 6 pieces
The Wera particularly small bit holding screwdriver with short bit mounting for hard to reach areas. Includes 6 bits, which are located in a magazine in the handle. With only 65mm total length, the Kraftform Kompakt Stubby is a real mini screw driving workshop. The strong permanent magnet in the bit mounting ensures secure holding of the bit. The 2-component handle with the practical combination of hard and soft zones allows for a firm grip and precise working. take it easy tool finder With size stamping and color coding by output to find the required bit easily.
Short, compact Stubby shape for working in tight installation spaces, with 6 bits in the integrated magazine
Ergonomic 2-component Kraftform handle for precise work
1/4" bit mounting with strong permanent magnet
Captive and swivelling bit magazine for eas
Application:
Suitable for bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and Wera connection series 1 Design Bit holder with strong permanent magnet; bits, tough, for universal use. Handle Kraftform Stubby with anti-roll protection, multi-component, integrated magazine
Related links
- Wera Hex Slotted 6 Pieces
- Wera Slotted, Square Bit Set 6 Pieces
- Wera Hex Slotted, Torx 6 Pieces
- Wera Magnetic Square Torx Kraftform Kompakt Stubby 6 Pieces
- Wera Hex Pozidriv, Slotted 6 Pieces
- Wera Phillips, Slotted Bit Set 6 Pieces
- Wera Slotted, Torx Bit Set 6 Pieces
- Wera Hex Slotted, Square Bit Set 6 Pieces
