Wera Hex, Torx Screwdriver Bit Set, 10 Pieces

Subtotal (1 unit)*

$38.10

(exc. GST)

$41.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.10

*price indicative

RS Stock No.:
266-6278
Mfr. Part No.:
05072409001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Head Type

Torx

Size

25 mm

Number of Pieces

10

Overall Length

25mm

Drive Size

1/4in

Drive Type

Hex

Sub Type

for Recessed Torx Screw

Standards/Approvals

DIN ISO 1173-D 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

867/1 DIY TORX bits, TX 25 x 25 mm, 10 pieces


The Wera high quality bits for recessed TORX PLUS® screws. Tough viscous for universal use. ¼" hexagon, suitable for holders as per DIN ISO 1173-D 6.3.

For recessed TORX® screws

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 1)

Application:


TORX® socket screws Drive 1/4" hexagon, suitable for DIN ISO 1173-D 6.3 bit holders Design For universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy