Wera Hex, Torx Screwdriver Bit Set, 10 Pieces
- RS Stock No.:
- 875-6760
- Mfr. Part No.:
- 05056164001
- Brand:
- Wera
Subtotal (1 unit)*
$85.94
(exc. GST)
$94.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.94 |
*price indicative
- RS Stock No.:
- 875-6760
- Mfr. Part No.:
- 05056164001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit Set | |
| Size | T10, T15, T20, T25, T27, T30, T40 | |
| Number of Pieces | 10 | |
| Material | Diamond Tipped | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-C 6.3 and E 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Torx | ||
Product Type Screwdriver Bit Set | ||
Size T10, T15, T20, T25, T27, T30, T40 | ||
Number of Pieces 10 | ||
Material Diamond Tipped | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-C 6.3 and E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Bit-Check 10 TX Universal 1
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder with quick-release chuck. For the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3. Can be inserted in the power screwdriver or for use in the chuck of the electric drill. Comes with tough viscous TORX® bits for universal use.
Upright positionable Bit-Checks convince due to their functionality in a minimum of space
Universal holder with quick-release chuck for rapid bit change
Torsion design against premature wear
Tough viscous bits for universal use
In handy and robust Bit-Check
1x Bit-Check 10 TX Universal 1, 10 pieces; 1x 894/4/1 K Universal Bit Holder, 1/4" x 51 mm; 9x 867/1 TZ TORX® bits: TX 8x25, TX 9x25, TX 10x25, TX 15x25, TX 20x25, TX 25x25, TX 27x25, TX 30x25, TX 40x25
