Wera Hex Bit Holder Screwdriver, 6 Pieces

Subtotal (1 unit)*

$160.92

(exc. GST)

$177.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.92

*price indicative

RS Stock No.:
827-677
Mfr. Part No.:
05051517001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Bit Holder Screwdriver

Size

230 x 70 x 45 mm

Number of Pieces

6

Overall Length

230mm

Drive Size

0.25in

Drive Type

Hex

Sub Type

Bit Set

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Screwdriver Bit Set is an innovative screwdriver set designed for efficient and precise screw driving tasks. Equipped with a unique ratchet mechanism, this tool allows quick switching between clockwise and counter clockwise motion, maximising productivity and ease of use. The integrated bit magazine conveniently stores six BiTorsion bits, ensuring you have the correct tool at hand while extending their lifespan. With a sturdy 1/4 inch hex drive for secure bit attachment and a robust permanent magnet, this screwdriver supports a firm grip, ideally suited for both professional and home users looking for reliability and performance in their toolkit.

Innovative ratchet mechanism for Rapid screw driving

Intuitive switch for easy direction change without confusion

Integrated bit magazine houses six BiTorsion bits for extended durability

1/4 inch hex drive ensures secure bit attachment with a strong permanent magnet

Crafted with a 2-component Kraftform handle for comfort and control

BiTorsion system significantly reduces wear on bits and screw heads

Compact size enhances portability while delivering high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy