Wera Ratchet Screwdriver Bit Set, 6 Pieces

Subtotal (1 unit)*

$167.79

(exc. GST)

$184.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.79

*price indicative

RS Stock No.:
827-790
Mfr. Part No.:
05051519001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver Bit Set

Size

TX 25 x 25 mm

Number of Pieces

6

Material

Stainless Steel

Overall Length

153mm

Sub Type

Bit Set

Drive Type

Ratchet

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera Screwdriver Bit Set is the ultimate tool for professionals seeking efficiency and precision in their work. This Compact screwdriver set features a robust ratchet mechanism that facilitates quick and easy screw driving. Designed with an integrated bit magazine holding six BiTorsion bits, it ensures a seamless transition between tasks. The intuitive direction-switching mechanism lets users effortlessly toggle between clockwise and counter clockwise operation, while the sturdy two-component handle offers exceptional grip and comfort, making it Ideal for prolonged use. The tool's innovative design also allows for convenient storage and transport, transforming your workflow with practicality and ease.

Ratchet mechanism integrated in the handle for Rapid screw driving

Intuitive switching allows quick direction changes for maximum efficiency

BiTorsion bits included for added durability and versatility in use

Strong permanent magnet securely holds bits during operation

Two-component Kraftform handle combines hard and soft zones for superior grip

Integrated bit magazine provides easy access and organisation of bits

Telescopic blade can be retracted for use in confined spaces or as a bit holder

Compatible with both manual and electrical screwdrivers for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy