Teng Tools Hex, Phillips Bit, 1 Pieces
- RS Stock No.:
- 810-845
- Mfr. Part No.:
- PHP3000205
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$27.47
(exc. GST)
$30.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.47 |
*price indicative
- RS Stock No.:
- 810-845
- Mfr. Part No.:
- PHP3000205
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Head Type | Phillips | |
| Product Type | Bit | |
| Size | 2 | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Impact | |
| Standards/Approvals | 8764 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Head Type Phillips | ||
Product Type Bit | ||
Size 2 | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Impact | ||
Standards/Approvals 8764 | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit is designed for high torsion applications, ensuring reliable performance with Phillips screws. Ideal for use in professional settings, this bit promises durability and efficiency across a wide range of tasks.
Constructed from S2 steel for enhanced toughness and longevity
Compatible with 1/4 inch hex drive bit holders for versatility
Impact rated, ensuring effective performance even under high torque
30mm length offers optimal reach for various fastening needs
Designed specifically for Phillips type screws and fastenings
Related links
- Teng Tools Hex, Phillips Impact 5 Pieces
- Teng Tools Hex Phillips, Square Impact Bit Set Construction with Belt Clip 12 Pieces
- Teng Tools Hex, Phillips 3 Pieces
- Teng Tools Hex, Phillips 2 Pieces
- Teng Tools Phillips Torx Bit Set 22 Pieces
- Teng Tools Hex Pozidriv Phillips Impact Driver Set 19 Pieces
- Teng Tools Hex Torx Phillips Bits Driver Set 74 Pieces
- Teng Tools Hex Phillips Slotted Bits Driver Set 38 Pieces
