Teng Tools Hex Bit, 1 Pieces
- RS Stock No.:
- 810-342
- Mfr. Part No.:
- GRP3000205
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$26.00
(exc. GST)
$28.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.00 |
*price indicative
- RS Stock No.:
- 810-342
- Mfr. Part No.:
- GRP3000205
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 2 G | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 30mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Bit | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 2 G | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 30mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Bit | ||
- COO (Country of Origin):
- TW
The Teng Tools impact bit delivers superior performance for demanding tasks, designed specifically for use with a 1/4 inch hex drive. Its robust construction ensures longevity and reliability during intense applications.
Designed for higher torsion, optimising performance in tough conditions
PH2G type with reduced neck perfect for dry wall screws
Crafted from Durable S2 Steel for enhanced strength and longevity
Compact length of 30mm allows for improved accessibility in tight spaces
Related links
- Teng Tools Hex Hex Bit 1 Pieces
- Teng Tools Hex, Pozidriv Bit 1 Pieces
- Teng Tools Hex Bit 3 Pieces
- Teng Tools Hex, Hex Bit Set 10 Pieces
- Teng Tools Hex Hex Bit 3 Pieces
- Teng Tools Hex Bit 4 mm Tip 89mm Overall 1-Piece
- Teng Tools Hex, Ratchet Bit 15 Pieces
- Teng Tools Hex, Torx Impact Bit Set with Belt Clip 12 Pieces
