Teng Tools Torx 3 Pieces
- RS Stock No.:
- 809-260
- Mfr. Part No.:
- TX2501503
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$12.97
(exc. GST)
$14.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.97 |
*price indicative
- RS Stock No.:
- 809-260
- Mfr. Part No.:
- TX2501503
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 15 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4 in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 15 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4 in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch TX Bits comprise a versatile set of bits designed specifically for use with fastenings featuring an internal TX type hole, essential for efficient fastening tasks.
Includes three 1/4 inch hex drive bits, each 25mm in length
Crafted from Durable S2 Steel for enhanced longevity
Designed in accordance with DIN ISO 1173 for reliable performance
Suitable for 1/4 inch hex drive bit holders and accessories
Country of origin: Taiwan, ensuring product quality
