Teng Tools Torx Bit, 3 Pieces
- RS Stock No.:
- 810-311
- Mfr. Part No.:
- TPX2503003
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$15.03
(exc. GST)
$16.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.03 |
*price indicative
- RS Stock No.:
- 810-311
- Mfr. Part No.:
- TPX2503003
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 30 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 3126 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 30 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 3126 | ||
- COO (Country of Origin):
- TW
The Teng Tools bits are designed for use with 1/4 inch hex drive bit holders, providing reliable performance for fittings with a tamper-proof TPX type hole.
Compatible with 1/4 inch hex drive holders and accessories
Tailored for fastenings featuring TPX type holes
Manufactured to DIN ISO 1173 standards
Comes in a pack of three pieces
Made from high-quality S2 Steel for durability
Lightweight design at just 15g each
Length of each bit is 25mm
